What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 16PK100MEFCTA5X11

100uF 16V ±20% 175mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PK100MEFCTA5X11.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 16PK100MEFCTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.066
$ 0.066
Stock
8,320
1,918,112
1,918,112
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
175 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372006
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL101ME11D
SMG Series 100 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 16PK100MEFCTA5X11 provided by its distributors.

100uF 16V ±20% 175mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 100 - F, - 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK100MEFCTA5X11
CAP, 100µF, 16V, 20%; Capacitance: 100µF; Voltage Rating: 16V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; ; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG