Rubycon 16YXG1000MEFC12.5X16

1000uF 16V ±20% Plugin, D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.255
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG1000MEFC12.5X16.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-5.49%

CAD Models

Download Rubycon 16YXG1000MEFC12.5X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.304
Stock
230
2,248
Authorized Distributors
4
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
5000 hours
Ripple Current
870 mA
1.32 A
Height - Seated (Max)
17.5006 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NichiconUHV1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 1000muF ±20% 0.394Dia 10.00mm
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZH160ELL102MJ16S
Bulk/Capacitor, Aluminum, 16 V, Cap.1000 , Dia.10 , Leng.16 |Chemi-Con EKZH160ELL102MJ16S
Wurth Elektronik860010375017
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 16YXG1000MEFC12.5X16 provided by its distributors.

1000uF 16V ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 1000 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG1000MEFC12.5X16
CAP, 1000µF, 16V, 20%; Capacitance: 1000µF; Voltage Rating: 16V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG1000MEFC 12.5X16