Rubycon 16YXF470MEFCT810X12.5

YXF Series 16 V 470 µF 10x12.5 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXF470MEFCT810X12.5.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-94.47%

CAD Models

Download Rubycon 16YXF470MEFCT810X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.215
$ 0.215
Stock
407,461
54,140
54,140
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
320 mΩ
320 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
435 mA
865 mA
865 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 470muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconUPJ1A471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 470muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16YXF470MEFCT810X12.5 provided by its distributors.

YXF Series 16 V 470 µF 10x12.5 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
470uF 16V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 16V ¡À20% 5mm 7000h@ 105¡ãC 435mA@ 120Hz,580mA@ 100kHz ,D10xL12.5mm 10mm*12.5mm*14mm
Radial Can YXF 16V 470muF ±20% 0.394Dia 10.00mm
CAP ALUM 470UF 20% 16V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG