Rubycon 16PK4700MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 4700muF ±20% 0.492Dia 12.50mm
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PK4700MEFC12.5X25.

IHS

Datasheet2 pages9 years ago

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
-33.71%

CAD Models

Download Rubycon 16PK4700MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMG160ELL472ML25S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2090mA 2000h 85°C Bulk
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
NichiconUVR1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 4700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 16PK4700MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 4700muF ±20% 0.492Dia 12.50mm
4700uF 16V ±20% 2.05A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PK Series 16 V 4700 uF 85 °C Ø12.5x25 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 2050mA 2000h 85C
Aluminium Electrolytic Capacitor, Pk Series, 4700 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK4700MEFC12.5X25
CAP, 4700µF, 16V, 20%; Capacitance: 4700µF; Voltage Rating: 16V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG