Rubycon 16NA100MEFC6.3X11

NA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16NA100MEFC6.3X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 16NA100MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.254
Stock
46,520
67,112
67,112
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.12 Ω
2.12 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
185 mA
185 mA
Height - Seated (Max)
11.5062 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVP1C101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
NichiconUFW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXZ160ELL101MFB5D
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
United Chemi-ConESMG160ELL101ME11D
SMG Series 100 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
PanasonicECE-A1CN101U
Cap Aluminum 100uF 16V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 16NA100MEFC6.3X11 provided by its distributors.

NA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
100uF 16V ±20% 130mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELECT, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Lead Spacing:2.5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:NA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG