Rubycon 160BXW100MEFR12.5X20

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 100muF 160V
$ 0.627
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXW100MEFR12.5X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.627
$ 0.622
Stock
2
300,447
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
600 mA
575 mA
Height - Seated (Max)
-
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 160BXW100MEFR12.5X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 100muF 160V
100uF 160V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap, 100Μf, 160V, 20% Rohs Compliant: Yes |Rubycon 160BXW100MEFR12.5X20
CAP, 100µF, 160V, 20%; Capacitance: 100µF; Voltage Rating: 160V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG