Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10ZLQ1800MEFC8X20

ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1800muF 10V
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLQ1800MEFC8X20.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-43.84%

CAD Models

Download Rubycon 10ZLQ1800MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.321
Stock
16,468
15,809
Authorized Distributors
4
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
Life (Hours)
4000 hours
9000 hours
Ripple Current
996 mA
1.56 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ZLQ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1800muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEUFC0J182
Capacitor Aluminum Electrolytic 1800uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
PanasonicEEUFR1A182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1800muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1A182B
Panasonic EEUFR1A182B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 10ZLQ1800MEFC8X20 provided by its distributors.

ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1800muF 10V
1800uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1800uF 10V 20% (8 X 20mm) Radial 3.5mm 1660mA 4000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1.8mF 10V ±20% 3.5mm 4000h@ 105°C 1.66A@ 100 kHz,996mA@ 120Hz Plugins,D8xL20mm Through hole mounting 8mm(Length)*22mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG