Panasonic EEUFR1A182

Panasonic EEUFR1A182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A182.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download Panasonic EEUFR1A182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.361
$ 0.361
Stock
201,730
17,663
17,663
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

1800uF 10V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor 1800uF 10V Radial 10x20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
1800uF 10V 39m惟 卤20% 1.32A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPA1A182MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF

Descriptions

Descriptions of Panasonic EEUFR1A182 provided by its distributors.

Panasonic EEUFR1A182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 10V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 1800 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,10X20,BULK
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105C Bulk
Panasonic EEU-FR1A182 Electrolytic capacitor Radial lead 5mm 1800µF 10V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
EEU-FR Series 10 V 1800 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic Cap
Aluminum Electrolytic Capacitors, 1800uF, 10V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A182