Rubycon 10ZLH1800MEFC10X20

Aluminum Electrolytic Capacitor 1800uF 10V Radial 10x20mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1800MEFC10X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-9.65%

CAD Models

Download Rubycon 10ZLH1800MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.384
$ 0.384
Stock
19,328
203,277
203,277
Authorized Distributors
5
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.176 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1A182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1800muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1A182B
Panasonic EEUFR1A182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800uF 10V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
NichiconUPA1A182MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 1800muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10ZLH1800MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor 1800uF 10V Radial 10x20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 10V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
Al Electrolytic Cap 1.8mF 10V ±20% 5mm Pitch 10000h@105°C 1.372A@120Hz 1.96A@100kHz TH D10xL20mm H22mm
CAPACITOR ALUM ELECT, 1800UF, 10V, 20%, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:ZLH;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH1800MEFC 10X20