Rubycon 10ZL2200M12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 10ZL2200M12.5X20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL2200M12.5X20.

IHS

Datasheet3 pages11 years ago

CAD Models

Download Rubycon 10ZL2200M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
0
51,724
51,724
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.652 A
2.6 A
2.6 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZH100ELL222MJ25S
Straight,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NIC ComponentsNRLM222M50V20X25F
Cap Aluminum 2200uF 50V 20% (20 X 25mm) 10mm 0.151 Ohm 2260mA 2000 hr 85°C Bulk
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Ammo Pack
Cap Aluminum Lytic 2200uF 10V 20% (10 X 28mm) Radial 5mm 1910mA 6000h 105C Ammo Pack
United Chemi-ConELXV160ELL222MK30S
Aluminum aluminum electrolytic capacitor 20% 2.2mF 16V
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip

Descriptions

Descriptions of Rubycon 10ZL2200M12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Electrolytic Capacitor, Radial
Radial Electrolytic Capacitor Dimensions ø x L: 12.5 x 20 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 5000 h Capacitance: 2200 uF Rated voltage: 10 VDC ø d: 0.6 mm
CAPACITOR, 2200UF, 10V; Application:High Temperature; Capacitance:2200µF; Tolerance, Capacitance:± 20%; Series:ZL; Voltage, Rating:10V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:20mm; Body Diameter:12.5mm; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2360mA; Impedance:0.021ohm; Impedance Frequency:100kHz; Lead Diameter:0.6mm; Leakage Current:220µA; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:10V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG