Rubycon 10MS747MEFC5X7

47uF 10V ±20% 66mA@120Hz Plugin, D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10MS747MEFC5X7.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 10MS747MEFC5X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.095
Stock
37,850
5,390
Authorized Distributors
2
1
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
66 mA
59 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Descriptions

Descriptions of Rubycon 10MS747MEFC5X7 provided by its distributors.

47uF 10V ±20% 66mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 10V RADIAL
CAPACITOR ALUM ELECT, 47UF, 10V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:10V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10MS747MEFC 5X7