Rubycon 100ZLJ220M12.5X25

ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ220M12.5X25.

IHS

Datasheet4 pages3 years ago

Future Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-6.31%

CAD Models

Download Rubycon 100ZLJ220M12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.443
$ 0.443
Stock
300,549
153,422
153,422
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.105 A
810 mA
810 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

220uF 100V ±20% 1.62A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.492Dia 12.50mm
NichiconUHE2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB800ELL221MJ25S
Cap Aluminum Lytic 220uF 80V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
United Chemi-ConEKY-101ELL221MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 100ZLJ220M12.5X25 provided by its distributors.

ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 100V 20%( 12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 220 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ220M12.5X25
CAP, 220µF, 100V, 20%; Capacitance: 220µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 ZLJ 220 M 12.5X25
  • 100ZLJ220M 12.5X25