Rubycon 100ZLH560MEFC18X31.5

ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 560muF 100V
$ 1.596
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH560MEFC18X31.5.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 100ZLH560MEFC18X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.596
$ 1.341
$ 1.341
Stock
19,525
3,674
3,674
Authorized Distributors
2
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.3585 A
1.9 A
1.9 A
Height - Seated (Max)
33.5026 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

560uF 80V ±20% 1.287A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
560uF 80V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
KYOCERA AVXUPW2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 560muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZN101ELL561MLP1S
Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 10000h 105C Bulk
United Chemi-ConEKYB101ELL561MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100ZLH560MEFC18X31.5 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 560muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 560UF 20% 100V RADIAL / 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 560UF, 100V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH560MEFC 18X31.5