Rubycon 100ZL120MEFC12.5X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 120muF ±20% 0.492Dia 12.50mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL120MEFC12.5X20.

IHS

Datasheet3 pages11 years ago

Newark

_legacy Avnet

CAD Models

Download Rubycon 100ZL120MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.293
Stock
2,355
38,143
38,143
Authorized Distributors
1
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
640 mΩ
640 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
522.5 mA
535.5 mA
535.5 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC2A121S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 120muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE101ELL121MJ25S
KZE Series 120 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.630Dia 16.00mm
NichiconUPJ2A121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 120muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZN800ELL121MJ16S
Cap Aluminum Lytic 120uF 80V 20% (10 X 16mm) Radial 5mm 1.15A 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 100ZL120MEFC12.5X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 120muF ±20% 0.492Dia 12.50mm
120uF 100V ±20% 522.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 120 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZL120MEFC 12.5X20