Rubycon 100YXF33MEFC10X12.5

33uF 100V ±20% Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.201
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXF33MEFC10X12.5.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-57.92%

CAD Models

Download Rubycon 100YXF33MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUPJ2A330MPD6
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 166mA 5000h 105C Bulk
PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 100YXF33MEFC10X12.5 provided by its distributors.

33uF 100V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 230mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAPACITOR ALUM ELECT, 33UF, 100V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Series:YXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXF33MEFC 10X12.5