Royal Ohm MOR02SJ018JA10

Fixed Resistor, Metal Oxide Film, 2W, 1.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.067
Production

Price and Stock

DistributorSKUMinPkg
VericalMOR02SJ018JA101,860740
TME2W-1R81,86020
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm MOR02SJ018JA10.

IHS

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
+76.90%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.059
Stock
5,580
169,554
Authorized Distributors
2
6
Resistance
1.8 Ω
1.8 Ω
Mount
-
Axial, Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
-
Metal Oxide, Power resistor
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Royal Ohm MOR02SJ018JA10 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD