Royal Ohm MOR01SJ0103A10

Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm MOR01SJ0103A10.

IHS

Datasheet2 pages10 years ago

TME

Inventory History

3 month trend:
-80.01%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.049
Stock
14,312
217,073
Authorized Distributors
3
6
Resistance
10 kΩ
10 kΩ
Mount
-
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Metal Oxide, Power resistor
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-12-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Royal Ohm MOR01SJ0103A10 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Metal film THT resistor; 10K; 1W; 5%; 4x10mm
Royal Ohm MOR01SJ0103A10 10K 5% 1W Axial Metal Oxide Resistor
Res Metal Oxide 10K Ohm 5% 1W ±350ppm/C AXL Tape and Box
METAL OXIDE FILM FIXED RESISTOR

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD