Royal Ohm 1206S4J010JT5E

Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm 1206S4J010JT5E.

IHS

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
-4.90%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.016
Stock
1,499,890
804,147
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Royal Ohm 1206S4J010JT5E provided by its distributors.

Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Chip Resistor; SMD; 1206; 1R0; 5%; 1/4W

Images

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD