Royal Ohm 0805S8F1000T5E

Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
$ 0.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm 0805S8F1000T5E.

TME

Datasheet1 page3 years ago
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-7.06%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.026
$ 0.026
Stock
2,220,640
183,595
183,595
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
-
0805
0805
Tolerance
-
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Descriptions

Descriptions of Royal Ohm 0805S8F1000T5E provided by its distributors.

Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
100R 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

Images

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD