ROHM YFZVFHTR6.2B

Zener Diode Single 6.2V 3% 10Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR6.2B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-42.11%

CAD Models

Download ROHM YFZVFHTR6.2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.072
$ 0.072
Stock
111,126
801,963
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Zener Voltage
-
6.2 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
10 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR6.2B provided by its distributors.

Zener Diode Single 6.2V 3% 10Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
Zener Diode, 6.2V V(Z), 2.53%, 0.5W, Silicon, Unidirectional
DIODE ZENER 6.12V 500MW TUMD2M
2.53% 5¦ÌA 6.12V 10¦¸ 500mW SOD-323HE-2 2.5mm*1.4mm*600¦Ìm
Zener Diodes (corresponds to AEC-Q101)
Zener Diode, Aec-Q101, 0.5W, Sod-323He; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-323He; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Yfzvfh Series; Rohs Compliant: Yes |Rohm YFZVFHTR6.2B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE