ROHM YFZVFHTR4.7B

Zener Diode, 4.7V V(Z), 2.67%, 0.5W, Silicon, Unidirectional
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR4.7B.

IHS

Datasheet9 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download ROHM YFZVFHTR4.7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.048
Stock
116,788
175,555
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Zener Voltage
4.7 V
4.7 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
25 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR4.7B provided by its distributors.

Zener Diode, 4.7V V(Z), 2.67%, 0.5W, Silicon, Unidirectional
Diode Zener Single 4.7V 3% 500mW Automotive 2-Pin TUMD-M T/R
Diode Zener Single 4.7V 500mW 2-Pin SC-108B Emboss T/R
ZENER DIODE, AEC-Q101, 0.5W, SOD
DIODE ZENER 4.68V 500MW TUMD2M
2.67% 5¦ÌA 4.68V 25¦¸ 500mW SOD 2.5mm*1.4mm*600¦Ìm
ZENER DIODES (CORRESPONDS TO AEC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE