ROHM YFZVFHTR4.3B

Zener Diode Single 4.3V 3% 40Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR4.3B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-9.73%

CAD Models

Download ROHM YFZVFHTR4.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.056
$ 0.056
Stock
47,049
46,788
46,788
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR4.3B provided by its distributors.

Zener Diode Single 4.3V 3% 40Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
Zener Diode, 4.3V V(Z), 3.02%, 0.5W, Silicon, Unidirectional
Zener Diodes (corresponds to AEC-Q101)
3.02% 5¦ÌA 4.3V 40¦¸ 500mW SOD-323HE-2 2.5mm*1.4mm*600¦Ìm
Zener Diode, Aec-Q101, 0.5W, Sod-323He; Zener Voltage Vz Typ:4.3V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-323He; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Yfzvfh Series; Rohs Compliant: Yes |Rohm YFZVFHTR4.3B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE