ROHM YDZVFHTR16

Zener Diode Single 16V 10% 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YDZVFHTR16.

IHS

Datasheet10 pages8 years ago

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download ROHM YDZVFHTR16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.103
Stock
58,787
150,185
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Zener Voltage
-
16 V
Tolerance
-
10 %
Power Dissipation
-
500 mW
Impedance
-
-
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YDZVFHTR16 provided by its distributors.

Zener Diode Single 16V 10% 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional
Diode Zener Single 16V 500mW 2-Pin SC-108B Emboss T/R
10¦ÌA SOD-323HE-2 , 2mm*1.4mm*600¦Ìm
YDZVFH16 IS HIGH RELIABILITY AUT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE