ROHM UMX3NTR

Dual NPN Transistor 400mV@5mA, 50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMX3NTR.

IHS

Datasheet4 pages14 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+1880%

CAD Models

Download ROHM UMX3NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R / TRANS NPN/PNP 50V 0.15A 6UMT
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive AEC-Q101 6-Pin US T/R

Descriptions

Descriptions of ROHM UMX3NTR provided by its distributors.

Dual NPN Transistor 400mV@5mA,50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMX3N Series 50 V 150 mA 150 mW SMT Dual NPN General purpose Transistor-SC-88
ROHM UMX3NTR Dual NPN Bipolar Transistor, 0.15 A, 50 V, 6-Pin SC-88 | ROHM Semiconductor UMX3NTR
Trans GP BJT NPN 50V 0.15A 6-Pin UMT T/R
TRANSISTOR DUAL UM6 NPN/NPN; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:180MHz; Power Dissipation Pd:150mW; DC Collector Current:150mA; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:400mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:180MHz; Hfe Min:120; Package / Case:SOT-363; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMX3-N-TR
  • UMX3N-TR