ROHM UMX1NFHATN

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMX1NFHATN.

IHS

Datasheet8 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+902%

CAD Models

Download ROHM UMX1NFHATN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.114
Stock
613,641
7,977,732
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
-
400 mV
hFE Min
120
120
Power Dissipation
-
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM UMX1NFHATN provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Transistor BJT Array Dual NPN 150mA 6-Pin SOT-363 T/R
Trans GP BJT NPN 50V 0.15A 150mW Automotive AEC-Q101 6-Pin UMT T/R
TRANS, DUAL NPN, 50V, SC-88; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 150mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SC-88; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMX1 NFHATN