ROHM UMX2NTR

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMX2NTR.

IHS

Datasheet9 pages11 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-41.37%

CAD Models

Download ROHM UMX2NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
Dual NPN Transistor 400mV@5mA,50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R / TRANS NPN/PNP 50V 0.15A 6UMT
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.MMDT4413-7-F
Bipolar Transistor Array, Dual, Complementary NPN and PNP, 40 V, 40 V, 600 mA, 600 mA, 200 mW
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6

Descriptions

Descriptions of ROHM UMX2NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
ROHM UMX2NTR DUAL NPN BIPOLAR TRANSISTOR, 0.15 A, 50 V, 6-PIN SC-88
UMX2N Series 50 V 150 mA SMT Dual NPN General purpose Transistor-SC-88
50V 150mW 120@1mA,6V 150mA 2PCSNPN(Dual) SOT-323-6 Bipolar Transistors - BJT ROHS
400mV@5mA,50mA 2 NPN (Dual) 150mW 7V 100nA 60V 50V 150mA SOT-363 SMD 1mm H
(15-Jan-2018); Collector Emitter Saturation Voltage Vce(on):400mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:180MHz; Hfe Min:120; Module
TRANSISTOR DUAL UM6 NPN/NPN; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:150mW; DC Collector Current:150mA; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:400mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:180MHz; Hfe Min:120; Package / Case:SOT-363; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose
TRANSISTOR DUAL UM6 NPN/NPN; Transistor Type:General Purpose; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:50mA; Voltage, Vce Sat Max:400mV; Power Dissipation:150mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMX2 N TR
  • UMX2 NTR