ROHM UDZVFHTE-174.7B

Zener Diode Single 4.7V 2% 100Ohm 200mW Automotive 2-Pin UMD T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVFHTE-174.7B.

IHS

Datasheet9 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
+12.73%

CAD Models

Download ROHM UDZVFHTE-174.7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.064
Stock
647,006
398,463
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
Zener Voltage
4.7 V
5.1 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM UDZVFHTE-174.7B provided by its distributors.

Zener Diode Single 4.7V 2% 100Ohm 200mW Automotive 2-Pin UMD T/R
Diode Zener Single 4.65V 200mW 2-Pin SC-90A Emboss T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
ZENER DIODES (CORRESPONDS TO AEC
2.15% 2¦ÌA 4.65V 100¦¸ 200mW SOD 1.7mm*1.25mm*700¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVFHTE174.7B