ROHM UDZVFHTE-1727B

Zener Diode Single 27V 2% 150Ohm 200mW Automotive AEC-Q101 2-Pin UMD T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVFHTE-1727B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+9.64%

CAD Models

Download ROHM UDZVFHTE-1727B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
$ 0.049
Stock
141,089
318,006
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
Zener Voltage
-
3 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
200 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM UDZVFHTE-1727B provided by its distributors.

Zener Diode Single 27V 2% 150Ohm 200mW Automotive AEC-Q101 2-Pin UMD T/R
Zener Diode, 27V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
Diode Zener Single 26.86V 200mW 2-Pin SC-90A Emboss T/R
Zener Diode, Aec-Q101, 0.2W, Sod-323Fl; Zener Voltage Vz Typ:27V; Power Dissipation Pd:200Mw; Diode Case Style:Sod-323Fl; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Udzvfh Series; Rohs Compliant: Yes |Rohm UDZVFHTE-1727B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVFHTE1727B