ROHM UDZVFHTE-1715B

Diode Zener Single 15V 2% 200mW 2-Pin UMD T/R Automotive AEC-Q101
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVFHTE-1715B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-13.37%

CAD Models

Download ROHM UDZVFHTE-1715B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 0.063
Stock
278,307
654,238
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
15 V
16 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM UDZVFHTE-1715B provided by its distributors.

Diode Zener Single 15V 2% 200mW 2-Pin UMD T/R Automotive AEC-Q101
Diode Zener Single 14.66V 200mW 2-Pin SC-90A Emboss T/R
Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 15V, 0.2W, SOD-323FL; Zener Voltage Nom:15V; Power Dissipation:200mW; Diode Case Style:SOD-323FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:UDZVFH Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVFHTE1715B