ROHM SMLZN4BGTT86A

Led, Sml-Zn, Blue, 470 Nm, 3.3 V, 20 Ma, 300 Mcd Rohs Compliant: Yes |Rohm SMLZN4BGTT86A
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLZN4BGTT86A.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

Farnell

Rohm SCT

Inventory History

3 month trend:
-20.88%

CAD Models

Download ROHM SMLZN4BGTT86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAA3528VRVCS/A
Single Color LED, Pink, Water Clear, 2.4mm
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
KingbrightAA3528VRVFS/A
Single Color LED, Violet, Water Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm
OSRAM LO T676-S1T1-24-Z SMD LED PLCC2 Orange 267.5 mcd 120 ° 20 mA 2 V

Descriptions

Descriptions of ROHM SMLZN4BGTT86A provided by its distributors.

Led, Sml-Zn, Blue, 470 Nm, 3.3 V, 20 Ma, 300 Mcd Rohs Compliant: Yes |Rohm SMLZN4BGTT86A
Single Color LED, Blue, Colorless Transparent, 2.4mm
LED Uni-Color Blue 2-Pin Chip 1411(3528Metric) T/R
LED, BLUE, 300MCD, 470NM, PLCC; LED Colour: Blue; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 3.3V; Wavelength Typ: 470nm; Luminous Intensity: 300mcd; Viewing Angle: -; Lens Shape: Round; Produ

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE