ROHM SMLE13WBC8W1

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLE13WBC8W1.

IHS

Datasheet13 pages9 years ago

Upverter

element14 APAC

Future Electronics

CAD Models

Download ROHM SMLE13WBC8W1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Single Color LED, White, Diffused, 0.8mm
LED Uni-Color Green 525nm 2-Pin Chip 0603(1608Metric) T/R
LED GREEN DIFFUSED 0603 SMD / Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Single Color LED, White, Diffused Yellow, 1.6mm
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) Strip

Descriptions

Descriptions of ROHM SMLE13WBC8W1 provided by its distributors.

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, White, Milky White, 1.2mm
Light Emitting Diode /LED
EXCELED WHITE LED 120MCD @ 5M
CHIP LED 0603 WHITE
Led, White, 120Mcd, 1608; Led Colour:White; Led Mounting:Smd; Led Case Size:0603; Forward Current If:5Ma; Forward Voltage:2.9V; Wavelength Typ:-; Luminous Intensity:120Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Rohs Compliant: Yes |Rohm SMLE13WBC8W1

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE