Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8091-102F

LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) Strip
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8091-102F.

IHS

Datasheet2 pages8 years ago

Newark

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+650%

CAD Models

Download Dialight 598-8091-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.28
Stock
34,871
815,361
Authorized Distributors
6
6
Illumination Color
Blue
Blue
Lens Color
Clear
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
140 mcd
140 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
473 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
1206 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPG1608QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 598-8091-102F provided by its distributors.

LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) Strip
0603 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Led, Blue, 0.8Mm X 1.1Mm, 140Mcd, 475Nm; Led Color:Azul; Tamaño De Bulbo:0.8Mm X 1.1Mm; Longitud De Onda Típ.:475Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:140Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988091102F
LED, BLUE, 140MCD, 473NM; Bulb Size:0.8m; LED, BLUE, 140MCD, 473NM; Bulb Size:0.8mm x 1.1mm; LED Color:Blue; Luminous Intensity:140mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:475nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988091102F