ROHM SML-Z14U4TT86

LED RED CLEAR 2PLCC SMD / LED Uni-Color Red 2-Pin Chip 1411(3528Metric) T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-Z14U4TT86.

IHS

Datasheet18 pages3 years ago

Farnell

Rohm SCT

HQonline

Inventory History

3 month trend:
+89.07%

CAD Models

Download ROHM SML-Z14U4TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
KingbrightAA3528SYSK/J3
Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528SESK/J3
Single Color LED, Hyper Red, Water Clear, 2.4mm
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of ROHM SML-Z14U4TT86 provided by its distributors.

LED RED CLEAR 2PLCC SMD / LED Uni-Color Red 2-Pin Chip 1411(3528Metric) T/R
Single Color LED, Red, Colorless Transparent, 2.4mm
Led, Red, 560Mcd, 620Nm, 1411 Rohs Compliant: Yes |Rohm SML-Z14U4TT86
620nm 2V 50mA , , PLCC-2 , 3.2mm*2.8mm*2.05mm
发光二极管, 红色, 560MCD, 620NM, 1411;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLZ14U4TT86