Kingbright AA3528SESK/J3

Single Color LED, Hyper Red, Water Clear, 2.4mm
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528SESK/J3.

IHS

Datasheet4 pages2 years ago

Kingbright SCT

Inventory History

3 month trend:
-44.75%

CAD Models

Download Kingbright AA3528SESK/J3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Kingbright AA3528SESK/J3 provided by its distributors.

Single Color LED, Hyper Red, Water Clear, 2.4mm
Red 3.2 x 2.8 mm 120° 1500 mcd Water Clear 2.2 V SMT Chip LED Lamp
Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED
3.5X2.8MM RED SMD LED
Kingbright SCT
LED RED CLEAR SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3528SESK/J3.
  • AA3528SESKJ3