ROHM SML-S13RTT86

Infrared Emitter 850nm 2.5mW/sr Circular Top Mount 2-Pin Case 1206(3216Metric) T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-S13RTT86.

IHS

Datasheet9 pages7 years ago

Newark

HQonline

Inventory History

3 month trend:
-16.19%

CAD Models

Download ROHM SML-S13RTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Green, Water Clear
Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R

Descriptions

Descriptions of ROHM SML-S13RTT86 provided by its distributors.

Infrared Emitter 850nm 2.5mW/sr Circular Top Mount 2-Pin Case 1206(3216Metric) T/R
Infrared, UV, Visible Emitters
LED, INFRARED, 850NM, SMD, 1206; LED Colour: Infrared; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 1.4V; Wavelength Typ: 850nm; Luminous Intensity: -; Viewing Angle: -; Lens S
LED, INFRARED, 850NM, SMD, 1206; Peak Wavelength:850nm; Angle of Half Intensity:-; Diode Case Style:1206 [3216 Metric]; Radiant Intensity (Ie):2.5mW/Sr; Rise Time:-; Fall Time tf:-; Forward Current If(AV):30mA; MSL:MSL 3 - 168 hours RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE