
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST74344850 | 30,000 | 1 | 6h | ||||||||
| DigiKey | 846-SML-P12YTT86CT-ND | 29,807 | 1 | Cut Tape | ||||||||
| Verical | SML-P12YTT86 | 30,000 | 521 | |||||||||
| RS (Formerly Allied Electronics) | SML-P12YTT86 | 0 | 10 | Bulk | 4h | |||||||
| Future Electronics | SML-P12YTT86 | 0 | 10K | Tape & Reel |
Download ROHM SML-P12YTT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ROHM SML-P12YTT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: