ROHM SML-P12YTT86R

LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P12YTT86R.

Future Electronics

Datasheet18 pages3 years ago
Datasheet11 pages6 years ago
Datasheet12 pages9 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+3.15%

CAD Models

Download ROHM SML-P12YTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.125
Stock
536,384
390,376
Authorized Distributors
6
6
Illumination Color
-
Yellow
Lens Color
Colorless
Clear, Colorless
Case/Package
0402
0402
Number of Pins
2
2
Luminous Intensity
81.5 mcd
130 mcd
Lens Style
Colorless, Diffused, Square
Clear, Colorless, Diffused, Rectangular, Square
Forward Voltage
2.1 V
2.1 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
-
140 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
KingbrightAPG1005SEC-T
Single Color LED, Super Bright Orange, Water Clear, 0.6mm

Descriptions

Descriptions of ROHM SML-P12YTT86R provided by its distributors.

LED Uni-Color Yellow Chip LED 2-Pin 0402 T/R
Avnet Japan
Single Color LED, Yellow, Colorless Transparent, 0.6mm
LED, 1005, YEL, 100MCD, 590NM; LED Color:Yellow; LED Mounting:SMD; LED Case Size:1005; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:590nm; Luminous Intensity:100mcd; Viewing Angle:-; Lens Shape:Square RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P12YTT86 (R)