ROHM SML-P12WTT86R

LED YELLOW CLEAR 1006 SMD / Yellow 585nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P12WTT86R.

IHS

Datasheet18 pages3 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-22.58%

CAD Models

Download ROHM SML-P12WTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPG1005SEC-T
Single Color LED, Super Bright Orange, Water Clear, 0.6mm
KingbrightAPG1005SEC/E-T
Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)

Descriptions

Descriptions of ROHM SML-P12WTT86R provided by its distributors.

LED YELLOW CLEAR 1006 SMD / Yellow 585nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
LED Uni-Color Yellow 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Yellow, Colorless Transparent, 0.6mm
LED, YELLOW, 70MCD, 585NM; LED Color:Yellow; LED Mounting:SMD; LED Case Size:0402 [1005 Metric]; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:585nm; Luminous Intensity:70mcd; Viewing Angle:-; Lens Shape:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE