ROHM SML-P12PTT86R

Led, Picoled, Green, 560 Nm, 2.2 V, 20 Ma, 13 Mcd Rohs Compliant: Yes |Rohm SML-P12PTT86R
$ 0.126
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P12PTT86R.

IHS

Datasheet9 pages13 years ago

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
-45.18%

CAD Models

Download ROHM SML-P12PTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-12
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
KingbrightAPG1005SYC-T
Single Color LED, Super Bright Yellow, Water Clear, 0.6mm
KingbrightAPG1005CGC-T
Single-color LEDs; KINGBRIGHT; APG1005CGC-T; Green; 120 °; 2 V; 0402

Descriptions

Descriptions of ROHM SML-P12PTT86R provided by its distributors.

Led, Picoled, Green, 560 Nm, 2.2 V, 20 Ma, 13 Mcd Rohs Compliant: Yes |Rohm SML-P12PTT86R
LED Uni-Color Green Chip LED 2-Pin 0402 T/R
Single Color LED, Green, Colorless Transparent, 0.6mm
LED, GREEN, 13MCD, 560NM, 0402; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 560nm; Luminous Intensity: 13mcd; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P12PTT86 (R)
  • SML-P12PTT86(R)