ROHM SML-P12DTT86R

LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P12DTT86R.

Future Electronics

Datasheet18 pages3 years ago
Datasheet11 pages6 years ago
Datasheet12 pages9 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-53.10%

CAD Models

Download ROHM SML-P12DTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
KingbrightAPG1005SYC-T
Single Color LED, Super Bright Yellow, Water Clear, 0.6mm
KingbrightAPG1005SEC-T
Single Color LED, Super Bright Orange, Water Clear, 0.6mm
KingbrightAPG1005SEC/E-T
Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp

Descriptions

Descriptions of ROHM SML-P12DTT86R provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Orange, Colorless Transparent, 0.6mm
Chip Led, Type=Picoled/Mini-Mold, Package=1.0X0.6(T=0.2), Color = Orange, ( D=605, Iv=100Mcd, If=20Ma, Vf=2.2V, If=20Ma ) Rohs Compliant: Yes |Rohm SML-P12DTT86R
LED, ORANGE, 100MCD, 605NM, 0402; LED Colour: Orange; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 605nm; Luminous Intensity: 100mcd; Viewing Angle: -; Lens Shape: Squar

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE