
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SML-P11YTT86 | 10,000 | 10K | Tape & Reel | ||||||||
| TME | SML-P11YTT86 | 0 | 5K | 11h | ||||||||
| TTI | SML-P11YTT86 | 0 | 10K | Tape & Reel | 2d | |||||||
| RS (Formerly Allied Electronics) | SML-P11YTT86 | 0 | 10 | Bulk | 13h | |||||||
| Arrow Electronics | SML-P11YTT86 | 0 | 10K |
Download ROHM SML-P11YTT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of ROHM SML-P11YTT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: