ROHM SML-310MTT86

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R / LED GREEN CLEAR 0603 SMD
$ 0.101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-310MTT86.

IHS

Datasheet4 pages13 years ago

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-24.80%

CAD Models

Download ROHM SML-310MTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R

Descriptions

Descriptions of ROHM SML-310MTT86 provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R / LED GREEN CLEAR 0603 SMD
LED yellow green 0603 wavelength 570nm light intensity 16mcd Front Mounting
16mcd Colorless transparence Green/Yellow-Green 0603 Light Emitting Diodes (LED) ROHS
LED Single Chip Yellowish Green 570nm 20mA 2-Pin 0603 [1608 Metric]
Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm
SML-310 Series Green 0603 140° Clear 16 mcd 2.2 V Surface Mount Chip LED
Led Chip Gap, Color = Yellowish Green (Pd = 55Mw, If = 20A), 1608 Standard Size (1.5 X 0.8Mm, T=0.8Mm). Rohs Compliant: Yes
LED, 1.6X.8, GREEN; LED / Lamp Size:1.6mm x 0.8mm; LED Colour:Green; Typ Luminous Intensity:16mcd; Forward Current:20mA; Voltage, Vf Max:2.2V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML 310MTT86
  • SML310-MTT86
  • SML310MTT86