ROHM SML-012Y8TT86

Single Color LED, High Brightness Yellow, Colorless Transparent, 2.3mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-012Y8TT86.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-16.47%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of ROHM SML-012Y8TT86 provided by its distributors.

Single Color LED, High Brightness Yellow, Colorless Transparent, 2.3mm
Led, Sml-01, Yellow, 590 Nm, 2.2 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Rohm SML-012Y8TT86
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED, YELLOW, 100MCD, 590NM, 1208; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 590nm; Luminous Intensity: 100mcd; Viewing Angle: -; Lens Shape: Recta

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML012Y8TT86