ROHM SLR-343VRT32

Red LED, Round Dome Diffused, 650nm, 40°, 2V, 10mA, TH, 3.1mm × 3.1mm × 5.6mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-343VRT32.

IHS

Datasheet9 pages10 years ago
Datasheet3 pages20 years ago

Future Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
-3.76%

CAD Models

Download ROHM SLR-343VRT32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.18
Stock
205,262
151,041
Authorized Distributors
4
6
Illumination Color
Red
-
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of ROHM SLR-343VRT32 provided by its distributors.

Red LED, Round Dome Diffused, 650nm, 40°, 2V, 10mA, TH, 3.1mm × 3.1mm × 5.6mm
Single Color LED, Red, Diffused, T-1, 3.1mm
SLR-343 Series Red Ø3.1 mm 40° Clear 16 mcd 2V Round Through Hole LED
LED Uni-Color Red 2-Pin T-1 T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR343VRT32