ROHM SLR-343VR3F

LED Uni-Color Red Standard LED 2-Pin T-1 Bulk
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-343VR3F.

IHS

Datasheet9 pages10 years ago
Datasheet3 pages20 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-37.33%

CAD Models

Download ROHM SLR-343VR3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.179
$ 0.208
Stock
157,241
211,262
Authorized Distributors
6
4
Illumination Color
-
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
-
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm

Descriptions

Descriptions of ROHM SLR-343VR3F provided by its distributors.

LED Uni-Color Red Standard LED 2-Pin T-1 Bulk
Single Color LED, Red, Diffused, T-1, 3.1mm
SLR-343 Series Red Ø3.1 mm 40° Clear 16 mcd 2 V Round Through Hole LED
ROHM Red LED, T-1 (3mm), 650nm, 3.8mm Dia × 5.4mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR343VR3F