ROHM SLR-343MG3F

Single Color LED, Yellow Green, Diffused, T-1, 3.1mm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-343MG3F.

IHS

Datasheet9 pages10 years ago
Datasheet3 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-11.20%

CAD Models

Download ROHM SLR-343MG3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
$ 0.181
Stock
82,192
112,195
Authorized Distributors
5
6
Illumination Color
-
Green
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
-
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 4304H5NF Optoelectronics > Lamps (Bulbs)
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
Bivar1.8GD
General Purpose Visible Dome-Style Led, green, diffused, led-2C |Bivar 1.8GD
Single Color LED, Pure Green, Diffused, T-1, 3mm

Descriptions

Descriptions of ROHM SLR-343MG3F provided by its distributors.

Single Color LED, Yellow Green, Diffused, T-1, 3.1mm
LED Uni-Color Green Standard LED 2-Pin T-1 Bulk
SLR-343 Series Green Ø3.1 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED
ROHM LED, 3mm (T-1), 563 nm, 3.8 Dia.x 5.4mm
LED, YELLOW GREEN, 16MCD, 563NM, T-1;
LED CIRCULAR TYPE YELLOW-GREEN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR343MG3F