ROHM SLR-343MGT32

LED GREEN DIFFUSED T-1 T/H / Green LED Indication - Discrete 2.1V Radial
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-343MGT32.

IHS

Datasheet9 pages10 years ago
Datasheet3 pages19 years ago

HQonline

Future Electronics

DigiKey

Inventory History

3 month trend:
+18.76%

CAD Models

Download ROHM SLR-343MGT32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
$ 0.174
Stock
112,195
82,192
Authorized Distributors
6
5
Illumination Color
Green
-
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
2
-
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2.1 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of ROHM SLR-343MGT32 provided by its distributors.

LED GREEN DIFFUSED T-1 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow Green, Diffused, T-1, 3.1mm
LED Uni-Color Green 563nm 2-Pin T-1 T/R
SLR-343 Series Green Ø3.1 mm 40° Clear 16 mcd 2.1V Round Through Hole LED
LED CIRCULAR TYPE YELLOW-GREEN
563nm 40¡ã 2.1V 10mA , , 3.1mm*3.1mm*5.6mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR343MGT32