ROHM SLR-343MCT32

Single Color LED, Yellow Green, Transparent, T-1, 3.1mm
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-343MCT32.

IHS

Datasheet9 pages10 years ago
Datasheet3 pages19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-22.48%

CAD Models

Download ROHM SLR-343MCT32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Pure Green, Diffused, T-1, 3mm

Descriptions

Descriptions of ROHM SLR-343MCT32 provided by its distributors.

Single Color LED, Yellow Green, Transparent, T-1, 3.1mm
LED Uni-Color Green 563nm 2-Pin T-1 T/R
SLR-343 Series Green Ø3.1 mm 40° Clear 25 mcd 2.1 V Round Through Hole LED
LED CIRCULAR TYPE YELLOW-GREEN
563nm 40¡ã 2.1V 10mA , , 3.1mm*3.1mm*5.6mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE