ROHM SFR03EZPF4752

res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) 100ppm/C Sulfur Resistant Pad SMD T
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR03EZPF4752.

IHS

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+282%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.001
$ 0.001
Stock
108,085
2,283,503
2,283,503
Authorized Distributors
6
5
5
Resistance
47.5 kΩ
47.5 kΩ
47.5 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM SFR03EZPF4752 provided by its distributors.

res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) 100ppm/C Sulfur Resistant Pad SMD T
Sulfur Tolerant Chip Resistor 0603 1% 1/10W 47.5KOhm Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
1% ¡À100ppm/¡æ 47.5K¦¸ 100mW 0603 1.6mm*800¦Ìm*450¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE