ROHM SFR03EZPF1003

100mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SFR03EZPF1003.

IHS

Datasheet8 pages3 years ago

Newark

Inventory History

3 month trend:
-3.52%

CAD Models

Download ROHM SFR03EZPF1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.106
$ 0.106
Stock
336,474
2,007,825
2,007,825
Authorized Distributors
6
3
3
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-01-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM SFR03EZPF1003 provided by its distributors.

100mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Anti-Sulfured Thick Film 0603 100k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res, Aec-Q200, Thick Film, 100K, 1%, 0603 Rohs Compliant: Yes |Rohm SFR03EZPF1003
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SFR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.1W 1/10W
RES 100K OHM 1% 1/10W 0603 anti sulfur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE